337-060-559-868

Heilind Number:EDA337-060-559-868
Manufacturer:EDAC
Manufacturer Number:337-060-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 60 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.