337-060-560-201

Heilind Number:EDA337-060-560-201
Manufacturer:EDAC
Manufacturer Number:337-060-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless communication between your devices. Boasting 60 positions, this connector offers ample connectivity options for your application. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for high-performance PCB setups, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with our Card Edge Connector today.