337-060-560-208

Heilind Number:EDA337-060-560-208
Manufacturer:EDAC
Manufacturer Number:337-060-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double row layout and 60 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.