337-060-560-268

Heilind Number:EDA337-060-560-268
Manufacturer:EDAC
Manufacturer Number:337-060-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-268

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 60 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.