337-060-560-802

Heilind Number:EDA337-060-560-802
Manufacturer:EDAC
Manufacturer Number:337-060-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-802

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, along with a pitch of .156 inches, offer optimal signal conductivity. Boasting a double-row configuration with 60 positions, it allows for versatile interfacing. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.