337-060-560-803

Heilind Number:EDA337-060-560-803
Manufacturer:EDAC
Manufacturer Number:337-060-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-803

Detailed Description

Enhance connectivity in your PCB designs with this durable and efficient Card Edge Connector. Designed for high performance, it features a dual row layout with 60 positions for seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for enhanced functionality and performance.