337-060-560-804

Heilind Number:EDA337-060-560-804
Manufacturer:EDAC
Manufacturer Number:337-060-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed in a sleek green hue, this connector boasts a robust amperage of 3 A, ensuring efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 60 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize performance. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.