337-060-560-807

Heilind Number:EDA337-060-560-807
Manufacturer:EDAC
Manufacturer Number:337-060-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that stands out in any setup. With an amperage of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows and a total of 60 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for straight or angled mounting, this connector delivers optimal performance. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY project.