337-060-560-808

Heilind Number:EDA337-060-560-808
Manufacturer:EDAC
Manufacturer Number:337-060-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-808

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for reliable operation. With two rows and 60 positions, it offers ample connectivity options, while the copper alloy contacts deliver optimal conductivity. The .156-inch pitch and .2-inch row spacing further enhance versatility, accommodating various board configurations. Designed for straight mount orientation, it facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB assembly. Trust in its superior quality to streamline your electronic connections seamlessly.