337-060-560-812

Heilind Number:EDA337-060-560-812
Manufacturer:EDAC
Manufacturer Number:337-060-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features copper alloy contacts for efficient signal transfer. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability in any environment, while its double-row design with 60 positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup today and experience seamless connectivity like never before.