337-060-560-878

Heilind Number:EDA337-060-560-878
Manufacturer:EDAC
Manufacturer Number:337-060-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage capacity, it's suitable for various electronic applications. The two-row design with 60 positions offers ample connection options, while the copper alloy contacts provide reliable conductivity. A .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Choose our Card Edge Connector for seamless board-to-board connections in your projects.