337-062-500-207

Heilind Number:EDA337-062-500-207
Manufacturer:EDAC
Manufacturer Number:337-062-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows and 62 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a hobbyist, this Card Edge Connector is an essential component for your PCB projects.