337-062-500-268

Heilind Number:EDA337-062-500-268
Manufacturer:EDAC
Manufacturer Number:337-062-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double row configuration and 62 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Its straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Elevate your electronic projects with this essential component.