337-062-500-807

Heilind Number:EDA337-062-500-807
Manufacturer:EDAC
Manufacturer Number:337-062-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector features two rows of 62 positions each, crafted for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation allows for convenient installation, making it a valuable component in your connectivity solutions. Elevate your PCB design with this high-quality connector, a must-have in any electronic engineer's toolkit.