337-062-500-808

Heilind Number:EDA337-062-500-808
Manufacturer:EDAC
Manufacturer Number:337-062-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability and reliability, it features a vibrant Green color and is engineered to handle up to 3 A of power. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safe and efficient operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your PCB projects.