337-062-500-858

Heilind Number:EDA337-062-500-858
Manufacturer:EDAC
Manufacturer Number:337-062-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic systems. Sporting a vibrant green hue, this connector not only adds a pop of color but also guarantees reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 62 positions available, it offers ample room for your connections, while the copper alloy contacts provide optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Whether you need a straight mount orientation or plan to install it at an angle, this connector accommodates your layout requirements effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, part of our extensive range of high-quality PCB connectors.