337-062-500-868

Heilind Number:EDA337-062-500-868
Manufacturer:EDAC
Manufacturer Number:337-062-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-500-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously crafted for optimal functionality. Its vibrant green coloring adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows and a total of 62 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is ideal for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore the vast potential of your PCB designs with this indispensable connector.