337-062-520-201

Heilind Number:EDA337-062-520-201
Manufacturer:EDAC
Manufacturer Number:337-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector boasts a dual-row layout with 62 positions, offering ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure easy installation, while its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.