337-062-520-202

Heilind Number:EDA337-062-520-202
Manufacturer:EDAC
Manufacturer Number:337-062-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 62 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it is easy to install and operate. Its wide operating temperature range of -40 to 105 °C makes it ideal for various environments. Elevate your circuit board setups with this essential component.