337-062-520-203

Heilind Number:EDA337-062-520-203
Manufacturer:EDAC
Manufacturer Number:337-062-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it provides seamless signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 62 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Trust in this straight-mount orientation connector to deliver efficient board-to-board connections for your electronic projects. Elevate your design with this essential component, perfect for a wide range of applications.