337-062-520-204

Heilind Number:EDA337-062-520-204
Manufacturer:EDAC
Manufacturer Number:337-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a total of 62 positions, this connector ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.