337-062-520-208

Heilind Number:EDA337-062-520-208
Manufacturer:EDAC
Manufacturer Number:337-062-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 62 positions, it ensures seamless communication between components on your PCB. The precision-engineered Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the highest industry standards. Upgrade your device's connectivity with this essential component.