337-062-520-212

Heilind Number:EDA337-062-520-212
Manufacturer:EDAC
Manufacturer Number:337-062-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and reliability. With a robust copper alloy contact material and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting two rows and 62 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity game with this essential component.