337-062-520-258

Heilind Number:EDA337-062-520-258
Manufacturer:EDAC
Manufacturer Number:337-062-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-258

Detailed Description

Enhance the connectivity of your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission for your devices. The connector boasts a double-row design with 62 positions, allowing for seamless integration within your circuitry. Made from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for applications in the electronics industry, this connector is a vital component for secure and efficient board-to-board connections.