337-062-520-268

Heilind Number:EDA337-062-520-268
Manufacturer:EDAC
Manufacturer Number:337-062-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-268

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB connections. Designed with precision and reliability in mind, this connector features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of 62 copper alloy contact positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for applications demanding reliability under extreme conditions. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly.