337-062-520-802

Heilind Number:EDA337-062-520-802
Manufacturer:EDAC
Manufacturer Number:337-062-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-802

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a high amperage rating of 3 A, making it suitable for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it offers robust performance in diverse operating environments. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, it provides reliable and secure connections. The 62 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of connectors for more options tailored to your requirements.