337-062-520-803

Heilind Number:EDA337-062-520-803
Manufacturer:EDAC
Manufacturer Number:337-062-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and a sleek, straight mount orientation, this connector seamlessly integrates into your setup. With a high amperage rating of 3A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission even in demanding environments. The double-row design with 62 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.