337-062-520-807

Heilind Number:EDA337-062-520-807
Manufacturer:EDAC
Manufacturer Number:337-062-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a double row layout with 62 robust contact positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this top-quality Card Edge Connector.