337-062-520-808

Heilind Number:EDA337-062-520-808
Manufacturer:EDAC
Manufacturer Number:337-062-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 62 positions each, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to elevate your connectivity needs.