337-062-520-878

Heilind Number:EDA337-062-520-878
Manufacturer:EDAC
Manufacturer Number:337-062-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-520-878

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for optimal performance. Boasting a vibrant Green hue, this connector not only stands out visually but also ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 62 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Perfect for PCB connections, this connector is a reliable component in maintaining efficient electronic systems.