337-062-521-202

Heilind Number:EDA337-062-521-202
Manufacturer:EDAC
Manufacturer Number:337-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and efficiency in mind, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, it offers ample connectivity for your electronic projects. The contact material is made of reliable Copper Alloy, ensuring secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and .156-inch pitch provide easy installation on your PCBs. Upgrade your board-to-board connections with this essential component and experience seamless performance.