337-062-521-203

Heilind Number:EDA337-062-521-203
Manufacturer:EDAC
Manufacturer Number:337-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for 62 positions across 2 rows with a .156-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. Its straight mount orientation and green color make it easy to install and identify, while its 3A amperage rating guarantees efficient power transmission. Perfect for high-density board-to-board connections, this connector is a must-have for any electronic assembly project.