337-062-521-204

Heilind Number:EDA337-062-521-204
Manufacturer:EDAC
Manufacturer Number:337-062-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-204

Detailed Description

Upgrade your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup, while the 62 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have in your toolkit for efficient board-to-board PCB connections. Explore our range of connectors today and elevate your electronic projects with ease.