337-062-521-207

Heilind Number:EDA337-062-521-207
Manufacturer:EDAC
Manufacturer Number:337-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for superior performance. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. The two rows of copper alloy contacts, totaling 62 positions, provide reliable and efficient connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component, ideal for a range of applications.