337-062-521-208

Heilind Number:EDA337-062-521-208
Manufacturer:EDAC
Manufacturer Number:337-062-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a durable and reliable solution for your electronic projects. With a 3A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows of copper alloy contacts and a .156-inch pitch, it provides seamless connectivity for up to 62 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's versatile and dependable. Upgrade your connectivity solutions with this essential component.