337-062-521-212

Heilind Number:EDA337-062-521-212
Manufacturer:EDAC
Manufacturer Number:337-062-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-212

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector in striking green. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 62 positions, it offers ample space for secure connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors and elevate your PCB assembly process.