337-062-521-802

Heilind Number:EDA337-062-521-802
Manufacturer:EDAC
Manufacturer Number:337-062-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-802

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and 62 positions, it offers ample opportunities for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.