337-062-521-803

Heilind Number:EDA337-062-521-803
Manufacturer:EDAC
Manufacturer Number:337-062-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a 3 A amperage capacity. Its double-row design with 62 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's suitable for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system with this essential component for seamless and efficient connectivity.