337-062-521-807

Heilind Number:EDA337-062-521-807
Manufacturer:EDAC
Manufacturer Number:337-062-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-807

Detailed Description

Enhance connectivity in your electronic projects with the Card Edge Connector, essential for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a vibrant green color that stands out amidst intricate circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 62 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure electronic connections.