337-062-521-812

Heilind Number:EDA337-062-521-812
Manufacturer:EDAC
Manufacturer Number:337-062-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-812

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green shade. With a contact material of Copper Alloy, it ensures reliable power transmission, while its two rows and 62 positions offer ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability even in extreme conditions. Its straight mount orientation further streamlines installation, making it a must-have in your connector collection. Elevate your PCB connectivity with this essential component.