337-062-521-858

Heilind Number:EDA337-062-521-858
Manufacturer:EDAC
Manufacturer Number:337-062-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-858

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating, Copper Alloy contacts, and a pitch of .156 inches, it guarantees secure and stable connections. This connector offers 62 positions across 2 rows, with a row spacing of .2 inches for organized and efficient PCB layouts. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.