337-062-521-868

Heilind Number:EDA337-062-521-868
Manufacturer:EDAC
Manufacturer Number:337-062-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-868

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant Green color, making it easy to identify amidst crowded PCB layouts. With a current rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it accommodates up to 62 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your connectivity needs in various applications.