337-062-521-878

Heilind Number:EDA337-062-521-878
Manufacturer:EDAC
Manufacturer Number:337-062-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contacts provide excellent conductivity. With a total of 62 positions spread across 2 rows, this connector offers ample connectivity options for your applications. The .156 inch pitch and .2 inch row spacing allow for secure and efficient board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial uses. Designed for straight mounting orientation, it's easy to integrate into your existing setup. Upgrade your connectivity solutions with this essential component.