337-062-523-203

Heilind Number:EDA337-062-523-203
Manufacturer:EDAC
Manufacturer Number:337-062-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The connector features two rows of copper alloy contacts, accommodating up to 62 positions for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and reliable connection on your circuit board. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your device with this essential component for optimal connectivity and functionality.