337-062-523-212

Heilind Number:EDA337-062-523-212
Manufacturer:EDAC
Manufacturer Number:337-062-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-212

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 62 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for seamless integration. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C cater to diverse industrial applications. Trust in this essential component for robust and efficient board-to-board connectivity.