337-062-523-268

Heilind Number:EDA337-062-523-268
Manufacturer:EDAC
Manufacturer Number:337-062-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Featuring a vibrant green color, it not only adds a pop of color to your assembly but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable and efficient performance. With 62 positions available, you'll have ample connectivity options for your electronic devices. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in our Card Edge Connector to deliver optimal connectivity solutions for your projects.