337-062-523-802

Heilind Number:EDA337-062-523-802
Manufacturer:EDAC
Manufacturer Number:337-062-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a dual-row design and 62 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees compliance with safety standards, while the Copper Alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and .156-inch pitch make installation easy and efficient, while the .2-inch row spacing allows for precise positioning. A must-have in the realm of connectors, this Card Edge Connector is a versatile solution for your PCB needs.