337-062-523-803

Heilind Number:EDA337-062-523-803
Manufacturer:EDAC
Manufacturer Number:337-062-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the dual row design with 62 positions allows for versatile connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your PCB assembly with this essential component.