337-062-523-804

Heilind Number:EDA337-062-523-804
Manufacturer:EDAC
Manufacturer Number:337-062-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, boasting a pitch of .156 inches and a total of 62 positions, it offers reliable power delivery at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.