337-062-523-878

Heilind Number:EDA337-062-523-878
Manufacturer:EDAC
Manufacturer Number:337-062-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-523-878

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Boasting a vibrant green hue, it adds a touch of color to your PCB setup. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board. With 62 positions available, you have ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for industrial or commercial applications, this Card Edge Connector is a crucial component for seamless electronic connectivity.